RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 936, M14
RS Stock No.: 287-4155Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M14
Material
Steel
Type
Nut
Finish
Bright Zinc Plated
Standards Met
DIN 936
Country of Origin
China
AED 167.37
AED 167.37 1 Bag of 100 (ex VAT)
AED 175.74
AED 175.74 1 Bag of 100 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 936, M14
1
AED 167.37
AED 167.37 1 Bag of 100 (ex VAT)
AED 175.74
AED 175.74 1 Bag of 100 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 936, M14
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M14
Material
Steel
Type
Nut
Finish
Bright Zinc Plated
Standards Met
DIN 936
Country of Origin
China