RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, M4 x 0.236in Long 6mm Long

RS Stock No.: 264-6402Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

0.236in

Length Metric

6mm

Thread Size Metric

M4

Thread Size mm

M4

Imperial or Metric

Metric

Standards Met

DIN 7500CE-Z

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 315.00

AED 0.315 Each (In a Pack of 1000) (ex VAT)

AED 330.75

AED 0.331 Each (In a Pack of 1000) (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, M4 x 0.236in Long 6mm Long

AED 315.00

AED 0.315 Each (In a Pack of 1000) (ex VAT)

AED 330.75

AED 0.331 Each (In a Pack of 1000) (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, M4 x 0.236in Long 6mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

0.236in

Length Metric

6mm

Thread Size Metric

M4

Thread Size mm

M4

Imperial or Metric

Metric

Standards Met

DIN 7500CE-Z

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Thailand