Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 1in Long 25mm Long

RS Stock No.: 287-4102Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1in

Length Metric

25mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Imperial or Metric

Metric

Thread Size UTS

14

Standards Met

DIN 7981C

Thread Size (UTS)

14

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 52.97

AED 52.97 1 Box of 50 (ex VAT)

AED 55.62

AED 55.62 1 Box of 50 (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 1in Long 25mm Long

AED 52.97

AED 52.97 1 Box of 50 (ex VAT)

AED 55.62

AED 55.62 1 Box of 50 (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 1in Long 25mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1in

Length Metric

25mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Imperial or Metric

Metric

Thread Size UTS

14

Standards Met

DIN 7981C

Thread Size (UTS)

14

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Thailand