RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 2in Long 50mm Long
RS Stock No.: 287-4105Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
2in
Length Metric
50mm
Thread Size mm
6.3mm
Thread Size UTS
14
Standards Met
DIN 7981C
Imperial or Metric
Metric
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
AED 58.75
AED 58.75 1 Box of 50 (ex VAT)
AED 61.69
AED 61.69 1 Box of 50 (inc. VAT)
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 2in Long 50mm Long
1
AED 58.75
AED 58.75 1 Box of 50 (ex VAT)
AED 61.69
AED 61.69 1 Box of 50 (inc. VAT)
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 2in Long 50mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
2in
Length Metric
50mm
Thread Size mm
6.3mm
Thread Size UTS
14
Standards Met
DIN 7981C
Imperial or Metric
Metric
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
China