RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 1/2in Long 13mm Long

Technical Document
Specifications
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Thread Size UTS
6
Thread Size (UTS)
6
Imperial or Metric
Imperial
Head Shape
Pan
Drive Type
Pozidriv
Drive Type
Pozi
Finish
Bright Zinc Plated, Clear Passivated
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
China

AED 41.10
AED 41.10 1 Bag of 100 (ex VAT)
AED 43.15
AED 43.15 1 Bag of 100 (inc. VAT)
1
AED 41.10
AED 41.10 1 Bag of 100 (ex VAT)
AED 43.15
AED 43.15 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 41.10 |
5 - 9 | AED 39.86 |
10 - 29 | AED 38.47 |
30+ | AED 36.67 |

Technical Document
Specifications
Brand
RS ProLength Imperial
1/2in
Length Metric
13mm
Thread Size UTS
6
Thread Size (UTS)
6
Imperial or Metric
Imperial
Head Shape
Pan
Drive Type
Pozidriv
Drive Type
Pozi
Finish
Bright Zinc Plated, Clear Passivated
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
China
