Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 3/8in Long 9mm Long

RS Stock No.: 117-6664Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

3/8in

Length Metric

9mm

Thread Size UTS

6

Imperial or Metric

Imperial

Thread Size (UTS)

6

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated, Clear Passivated

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Thread Forming Screws for Plastics

Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.

Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws

Stock information temporarily unavailable.

AED 262.50

AED 0.262 Each (In a Pack of 1000) (ex VAT)

AED 275.62

AED 0.275 Each (In a Pack of 1000) (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 3/8in Long 9mm Long

AED 262.50

AED 0.262 Each (In a Pack of 1000) (ex VAT)

AED 275.62

AED 0.275 Each (In a Pack of 1000) (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 3/8in Long 9mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
1000 - 4000AED 0.262AED 262.50
5000 - 9000AED 0.262AED 262.50
10000 - 29000AED 0.21AED 210.00
30000+AED 0.21AED 210.00

Technical Document

Specifications

Brand

RS Pro

Length Imperial

3/8in

Length Metric

9mm

Thread Size UTS

6

Imperial or Metric

Imperial

Thread Size (UTS)

6

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated, Clear Passivated

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Thread Forming Screws for Plastics

Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.

Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws