Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Plain Form A
Inside Diameter
10.50mm
Outside Diameter
20.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
2.0mm
Country of Origin
China
AED 43.78
AED 43.78 1 Bag of 100 (ex VAT)
AED 45.97
AED 45.97 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M10, DIN 125A
1
AED 43.78
AED 43.78 1 Bag of 100 (ex VAT)
AED 45.97
AED 45.97 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M10, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Plain Form A
Inside Diameter
10.50mm
Outside Diameter
20.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
2.0mm
Country of Origin
China