Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain Form A
Inside Diameter
3.20mm
Outside Diameter
7.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
0.50mm
Distrelec Product Id
30417619
Country of Origin
China
Stock information temporarily unavailable.
AED 8.72
AED 8.72 1 Bag of 250 (ex VAT)
AED 9.16
AED 9.16 1 Bag of 250 (inc. VAT)
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M3, DIN 125A
1
AED 8.72
AED 8.72 1 Bag of 250 (ex VAT)
AED 9.16
AED 9.16 1 Bag of 250 (inc. VAT)
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M3, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Plain Form A
Inside Diameter
3.20mm
Outside Diameter
7.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
0.50mm
Distrelec Product Id
30417619
Country of Origin
China