RS PRO Bright Zinc Plated Steel Plain Form A Washers, M6, DIN 125A

RS Stock No.: 525-947Brand: RS PRODistrelec Article No.: 30417575
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Plain Form A

Inside Diameter

6.40mm

Outside Diameter

12.50mm

Material

Steel

Standards Met

DIN 125A

Finish

Bright Zinc Plated

Thickness

1.60mm

Country of Origin

China

AED 30.92

AED 30.92 1 Bag of 250 (ex VAT)

AED 32.47

AED 32.47 1 Bag of 250 (inc. VAT)

RS PRO Bright Zinc Plated Steel Plain Form A Washers, M6, DIN 125A

AED 30.92

AED 30.92 1 Bag of 250 (ex VAT)

AED 32.47

AED 32.47 1 Bag of 250 (inc. VAT)

RS PRO Bright Zinc Plated Steel Plain Form A Washers, M6, DIN 125A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Plain Form A

Inside Diameter

6.40mm

Outside Diameter

12.50mm

Material

Steel

Standards Met

DIN 125A

Finish

Bright Zinc Plated

Thickness

1.60mm

Country of Origin

China