RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.315in Long x 8mm Long

Technical Document
Specifications
Brand
RS ProLength Metric
8mm
Material
Steel
Thread Size mm
3mm
Thread Size Metric
M3
Length Imperial
0.315in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Countersunk
AED 13.80
AED 13.80 1 Bag of 100 (ex VAT)
AED 14.49
AED 14.49 1 Bag of 100 (inc. VAT)
1
AED 13.80
AED 13.80 1 Bag of 100 (ex VAT)
AED 14.49
AED 14.49 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
8mm
Material
Steel
Thread Size mm
3mm
Thread Size Metric
M3
Length Imperial
0.315in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Countersunk