RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.472in Long x 12mm Long
RS Stock No.: 287-4129Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Metric
12mm
Material
Steel
Thread Size mm
3mm
Thread Size Metric
M3
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.472in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan
Stock information temporarily unavailable.
AED 22.58
AED 22.58 1 Bag of 100 (ex VAT)
AED 23.71
AED 23.71 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.472in Long x 12mm Long
1
AED 22.58
AED 22.58 1 Bag of 100 (ex VAT)
AED 23.71
AED 23.71 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.472in Long x 12mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
12mm
Material
Steel
Thread Size mm
3mm
Thread Size Metric
M3
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.472in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Pan