Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Steel Self Drilling Screw M3.5 x 0.315in Long x 8mm Long

RS Stock No.: 287-4132Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

8mm

Material

Steel

Thread Size mm

3.5mm

Thread Size (mm)

3.5mm

Thread Size Metric

M3.5

Thread Size (Metric)

M3.5

Length Imperial

0.315in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk

Stock information temporarily unavailable.

AED 21.85

AED 21.85 1 Bag of 100 (ex VAT)

AED 22.94

AED 22.94 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M3.5 x 0.315in Long x 8mm Long

AED 21.85

AED 21.85 1 Bag of 100 (ex VAT)

AED 22.94

AED 22.94 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M3.5 x 0.315in Long x 8mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Metric

8mm

Material

Steel

Thread Size mm

3.5mm

Thread Size (mm)

3.5mm

Thread Size Metric

M3.5

Thread Size (Metric)

M3.5

Length Imperial

0.315in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk