RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.394in Long x 10mm Long

Technical Document
Specifications
Brand
RS ProLength Metric
10mm
Material
Steel
Thread Size mm
4mm
Thread Size Metric
M4
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.394in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Countersunk
Country of Origin
Thailand
AED 20.95
AED 20.95 1 Bag of 100 (ex VAT)
AED 22.00
AED 22.00 1 Bag of 100 (inc. VAT)
1
AED 20.95
AED 20.95 1 Bag of 100 (ex VAT)
AED 22.00
AED 22.00 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
10mm
Material
Steel
Thread Size mm
4mm
Thread Size Metric
M4
Imperial or Metric
Metric
Standards Met
DIN 7500ME
Length Imperial
0.394in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Countersunk
Country of Origin
Thailand