RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 1.181in Long x 30mm Long
RS Stock No.: 287-4142Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Metric
30mm
Material
Steel
Thread Size mm
4mm
Thread Size Metric
M4
Standards Met
DIN 7500ME
Imperial or Metric
Metric
Length Imperial
1.181in
Finish
Bright Zinc Plated
Drive Type
Pozidriv
Head Shape
Pan
Stock information temporarily unavailable.
AED 37.22
AED 37.22 1 Bag of 100 (ex VAT)
AED 39.08
AED 39.08 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 1.181in Long x 30mm Long
1
AED 37.22
AED 37.22 1 Bag of 100 (ex VAT)
AED 39.08
AED 39.08 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 1.181in Long x 30mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
30mm
Material
Steel
Thread Size mm
4mm
Thread Size Metric
M4
Standards Met
DIN 7500ME
Imperial or Metric
Metric
Length Imperial
1.181in
Finish
Bright Zinc Plated
Drive Type
Pozidriv
Head Shape
Pan