RS PRO Bright Zinc Plated Steel Self Drilling Screw M5 x 0.315in Long x 8mm Long

Technical Document
Specifications
Brand
RS ProLength Metric
8mm
Material
Steel
Thread Size mm
5mm
Thread Size Metric
M5
Length Imperial
0.315in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Countersunk
AED 42.00
AED 42.00 1 Bag of 100 (ex VAT)
AED 44.10
AED 44.10 1 Bag of 100 (inc. VAT)
1
AED 42.00
AED 42.00 1 Bag of 100 (ex VAT)
AED 44.10
AED 44.10 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Metric
8mm
Material
Steel
Thread Size mm
5mm
Thread Size Metric
M5
Length Imperial
0.315in
Drive Type
Pozidriv
Finish
Bright Zinc Plated
Head Shape
Countersunk