Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bronze 1 Module Worm Wheel Gear 40 Tooth26mm Hub Dia., 40mm Pitch Dia. 16.5mm Face

RS Stock No.: 521-6963Brand: RS PRODistrelec Article No.: 30403257
brand-logo
View all in Worm & Pinion Gears

Technical Document

Specifications

Brand

RS Pro

Module

1

Material

Bronze

Pitch Diameter

40mm

Number Of Teeth

40

Hub Diameter

26mm

Face Width

16.5mm

Country of Origin

United Kingdom

Product details

RS PRO Worm Wheel Gear

The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.

Why Would You Choose Bronze Worm Wheels?

Bronze is a popular material for worm wheels due to its excellent mechanical properties such as high wear resistance, corrosion resistance, and good machinability. Bronze worm wheels are also known for their ability to operate at high speeds while producing minimal noise and vibration.

Features and Benefits

  • Bronze worm wheel gear

  • Module: 0.8 or 1.0

  • Number of Teeth: 20, 30, 40, 50 available

You May Also Need

Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.

Applications

Bronze worm wheels are commonly used in applications where high precision and reliability are required such as;

  • Machinery in the automotive, Aerospace and Industrial sectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 385.77

AED 385.77 Each (ex VAT)

AED 405.06

AED 405.06 Each (inc. VAT)

RS PRO Bronze 1 Module Worm Wheel Gear 40 Tooth26mm Hub Dia., 40mm Pitch Dia. 16.5mm Face

AED 385.77

AED 385.77 Each (ex VAT)

AED 405.06

AED 405.06 Each (inc. VAT)

RS PRO Bronze 1 Module Worm Wheel Gear 40 Tooth26mm Hub Dia., 40mm Pitch Dia. 16.5mm Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 385.77
5 - 9AED 378.05
10 - 24AED 370.34
25+AED 362.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Module

1

Material

Bronze

Pitch Diameter

40mm

Number Of Teeth

40

Hub Diameter

26mm

Face Width

16.5mm

Country of Origin

United Kingdom

Product details

RS PRO Worm Wheel Gear

The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.

Why Would You Choose Bronze Worm Wheels?

Bronze is a popular material for worm wheels due to its excellent mechanical properties such as high wear resistance, corrosion resistance, and good machinability. Bronze worm wheels are also known for their ability to operate at high speeds while producing minimal noise and vibration.

Features and Benefits

  • Bronze worm wheel gear

  • Module: 0.8 or 1.0

  • Number of Teeth: 20, 30, 40, 50 available

You May Also Need

Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.

Applications

Bronze worm wheels are commonly used in applications where high precision and reliability are required such as;

  • Machinery in the automotive, Aerospace and Industrial sectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more