RS PRO Bronze Single Check Valve, BSPT 1/2in, 25 bar

Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Bronze
Maximum Working Pressure
25 bar
Thread Size
1/2in
Thread Standard
BSPT
Product details
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
AED 1,185.15
AED 1,185.15 Each (ex VAT)
AED 1,244.41
AED 1,244.41 Each (inc. VAT)
1
AED 1,185.15
AED 1,185.15 Each (ex VAT)
AED 1,244.41
AED 1,244.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,185.15 |
5+ | AED 1,157.90 |
Technical Document
Specifications
Brand
RS ProType
Single
Body Material
Bronze
Maximum Working Pressure
25 bar
Thread Size
1/2in
Thread Standard
BSPT
Product details
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.