RS PRO Brown 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Brown
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
600 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL3321
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16 mm
Number of Strands
7
Country of Origin
China
Product details
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
Applications:
Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications
Standards
UL758, UL1581
AED 77.07
AED 77.07 1 Reel of 100 (ex VAT)
AED 80.92
AED 80.92 1 Reel of 100 (inc. VAT)
1
AED 77.07
AED 77.07 1 Reel of 100 (ex VAT)
AED 80.92
AED 80.92 1 Reel of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 77.07 |
5 - 9 | AED 75.34 |
10+ | AED 73.50 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
Brown
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
600 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL3321
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.8mm
Size of Strands
0.16 mm
Number of Strands
7
Country of Origin
China
Product details
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
Applications:
Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications
Standards
UL758, UL1581