Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown, 0.2 → 10mm², Screw Termination

RS Stock No.: 815-694Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

American Wire Gauge

22 → 8AWG

Series

RK

Termination Method

Screw

Cable CSA

0.2 → 10mm²

Voltage Rating

800 V

Current Rating

65A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Blue, 0.2 → 10mm²
AED 5.84Each (In a Pack of 10) (ex VAT)
RS PRO Beige, 6mm², Double-Level, Screw Termination
AED 6.434Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 58.71

AED 5.871 Each (In a Pack of 10) (ex VAT)

AED 61.65

AED 6.165 Each (In a Pack of 10) (inc. VAT)

RS PRO Brown, 0.2 → 10mm², Screw Termination

AED 58.71

AED 5.871 Each (In a Pack of 10) (ex VAT)

AED 61.65

AED 6.165 Each (In a Pack of 10) (inc. VAT)

RS PRO Brown, 0.2 → 10mm², Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Blue, 0.2 → 10mm²
AED 5.84Each (In a Pack of 10) (ex VAT)
RS PRO Beige, 6mm², Double-Level, Screw Termination
AED 6.434Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

American Wire Gauge

22 → 8AWG

Series

RK

Termination Method

Screw

Cable CSA

0.2 → 10mm²

Voltage Rating

800 V

Current Rating

65A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Blue, 0.2 → 10mm²
AED 5.84Each (In a Pack of 10) (ex VAT)
RS PRO Beige, 6mm², Double-Level, Screw Termination
AED 6.434Each (In a Pack of 10) (ex VAT)