Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 50/0.3 mm, 100m, PVC Insulation

RS Stock No.: 902-8439Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Round

Core Strands

50/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.8mm

Maximum Operating Temperature

+70°C

CPR Certification

Eca

Current Rating

42A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Outer Sheath Material

PVC

Size of Strands

0.3mm

Number of Strands

50

Country of Origin

Turkey

Product details

RS Pro H07V-K Cable

RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.

Features and Benefits

• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core

Stock information temporarily unavailable.

AED 684.23

AED 684.23 1 Reel of 100 Metres (ex VAT)

AED 718.44

AED 718.44 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 50/0.3 mm, 100m, PVC Insulation

AED 684.23

AED 684.23 1 Reel of 100 Metres (ex VAT)

AED 718.44

AED 718.44 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 50/0.3 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Round

Core Strands

50/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.8mm

Maximum Operating Temperature

+70°C

CPR Certification

Eca

Current Rating

42A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Outer Sheath Material

PVC

Size of Strands

0.3mm

Number of Strands

50

Country of Origin

Turkey

Product details

RS Pro H07V-K Cable

RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.

Features and Benefits

• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core