Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown Aluminium Louvre, Parallel Slat, 351 x 351mm

RS Stock No.: 432-788Brand: RS PRO
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

RS Pro

Dimensions

351 x 351mm

Flange Width

32mm

Slat Configuration

Parallel

Material

Aluminium

Colour

Brown

Height

300mm

Width

300mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 284.30

AED 284.30 Each (ex VAT)

AED 298.52

AED 298.52 Each (inc. VAT)

RS PRO Brown Aluminium Louvre, Parallel Slat, 351 x 351mm

AED 284.30

AED 284.30 Each (ex VAT)

AED 298.52

AED 298.52 Each (inc. VAT)

RS PRO Brown Aluminium Louvre, Parallel Slat, 351 x 351mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dimensions

351 x 351mm

Flange Width

32mm

Slat Configuration

Parallel

Material

Aluminium

Colour

Brown

Height

300mm

Width

300mm

Country of Origin

United Kingdom

You may be interested in