Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating

RS Stock No.: 271-0120Brand: RS PRODistrelec Article No.: 30302374
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

Length

33mm

Type

Banana Plug

Insulation Material

Nylon

Distrelec Product Id

30302374

Country of Origin

China

Stock information temporarily unavailable.

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

RS PRO Brown Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

RS PRO Brown Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.82
10 - 24AED 28.35
25+AED 27.62

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Gender

Female

Termination Method

Solder

Voltage Rating

1000V

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

Length

33mm

Type

Banana Plug

Insulation Material

Nylon

Distrelec Product Id

30302374

Country of Origin

China