RS PRO Brown Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Screw Down Termination

RS Stock No.: 802-777Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Series

RK

Termination Method

Screw Down

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Grey, Single-Level, Screw Termination
AED 4.796Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Brown Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Screw Down Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Brown Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey, Single-Level, Screw Termination
AED 4.796Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Series

RK

Termination Method

Screw Down

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
RS PRO Grey, Single-Level, Screw Termination
AED 4.796Each (In a Pack of 10) (ex VAT)