RS PRO Brown Polyamide-imide PAI Rod, 300mm x 12.7mm Diameter

RS Stock No.: 257-7063Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Length

300mm

Material

PAI

Form

Rod

Rod Diameter

12.7mm

Density

1.42g/cm³

Tensile Strength

192 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

E 86 Rockwell

Elongation

15%

Water Absorption

5.5%

Product details

Torlon® 4203 - Electrical Grade

Superior performance in electrical insulation and structural applications. Existing uses include components such as connectors, switches, relays, ball bearings and rollers.

Polyamide-imide (PAI) Rod
Dark brown colour
High UV resistance
Supplied in lengths of 300mm

Torlon Rod

Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.

You may be interested in
Stock information temporarily unavailable.

AED 602.60

AED 602.60 Each (ex VAT)

AED 632.73

AED 632.73 Each (inc. VAT)

RS PRO Brown Polyamide-imide PAI Rod, 300mm x 12.7mm Diameter

AED 602.60

AED 602.60 Each (ex VAT)

AED 632.73

AED 632.73 Each (inc. VAT)

RS PRO Brown Polyamide-imide PAI Rod, 300mm x 12.7mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 602.60
3 - 9AED 560.44
10 - 29AED 530.25
30+AED 482.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Length

300mm

Material

PAI

Form

Rod

Rod Diameter

12.7mm

Density

1.42g/cm³

Tensile Strength

192 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

E 86 Rockwell

Elongation

15%

Water Absorption

5.5%

Product details

Torlon® 4203 - Electrical Grade

Superior performance in electrical insulation and structural applications. Existing uses include components such as connectors, switches, relays, ball bearings and rollers.

Polyamide-imide (PAI) Rod
Dark brown colour
High UV resistance
Supplied in lengths of 300mm

Torlon Rod

Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.

You may be interested in