RS PRO Brown Polyamide-imide PAI Rod, 300mm x 25.4mm Diameter

RS Stock No.: 257-7085Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Length

300mm

Material

PAI

Form

Rod

Rod Diameter

25.4mm

Density

1.42g/cm³

Tensile Strength

192 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

E 86 Rockwell

Elongation

15%

Water Absorption

5.5%

Country of Origin

United States

Product details

Torlon® 4203 - Electrical Grade

Superior performance in electrical insulation and structural applications. Existing uses include components such as connectors, switches, relays, ball bearings and rollers.

Polyamide-imide (PAI) Rod
Dark brown colour
High UV resistance
Supplied in lengths of 300mm

Torlon Rod

Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2,234.66

AED 2,234.66 Each (ex VAT)

AED 2,346.39

AED 2,346.39 Each (inc. VAT)

RS PRO Brown Polyamide-imide PAI Rod, 300mm x 25.4mm Diameter

AED 2,234.66

AED 2,234.66 Each (ex VAT)

AED 2,346.39

AED 2,346.39 Each (inc. VAT)

RS PRO Brown Polyamide-imide PAI Rod, 300mm x 25.4mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 2,234.66
3 - 9AED 2,078.11
10 - 29AED 1,966.49
30+AED 1,787.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Length

300mm

Material

PAI

Form

Rod

Rod Diameter

25.4mm

Density

1.42g/cm³

Tensile Strength

192 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

E 86 Rockwell

Elongation

15%

Water Absorption

5.5%

Country of Origin

United States

Product details

Torlon® 4203 - Electrical Grade

Superior performance in electrical insulation and structural applications. Existing uses include components such as connectors, switches, relays, ball bearings and rollers.

Polyamide-imide (PAI) Rod
Dark brown colour
High UV resistance
Supplied in lengths of 300mm

Torlon Rod

Provides better compressive strength and higher impact resistance than most high performance plastics. Extremely low coefficient of thermal expansion and high creep resistance.,Environmental: Torlon is unaffected by strong acids (pH<3), but ultra violet light and strong alkalis will cause dimensional change. Steam at 160° will cause decomposition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in