Technical Document
Specifications
Brand
RS ProPre-printed Text
Oil
Colour
Brown
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom
Product details
Pipeline Marking Tapes
Text on coloured background
Sold in rolls of length 33m
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.
AED 152.78
AED 152.78 1 Reel of 33 Metres (ex VAT)
AED 160.42
AED 160.42 1 Reel of 33 Metres (inc. VAT)
1
AED 152.78
AED 152.78 1 Reel of 33 Metres (ex VAT)
AED 160.42
AED 160.42 1 Reel of 33 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPre-printed Text
Oil
Colour
Brown
Width
50mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom
Product details
Pipeline Marking Tapes
Text on coloured background
Sold in rolls of length 33m
Industrial Tapes
Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.