Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brown Round Paper Laminated Plastic, 1.2m x 22.2mm OD x 15.8mm ID x 22.2mm x 6.4mm

RS Stock No.: 203-5354Brand: RS PRO
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Length

1.2m

Material

Laminated Plastic

Laminated

Yes

Tube Form

Round

Inner Diameter

15.8mm

Outer Diameter

22.2mm

Thickness

6.4mm

Width

22.2mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 251.94

AED 251.94 Each (ex VAT)

AED 264.54

AED 264.54 Each (inc. VAT)

RS PRO Brown Round Paper Laminated Plastic, 1.2m x 22.2mm OD x 15.8mm ID x 22.2mm x 6.4mm

AED 251.94

AED 251.94 Each (ex VAT)

AED 264.54

AED 264.54 Each (inc. VAT)

RS PRO Brown Round Paper Laminated Plastic, 1.2m x 22.2mm OD x 15.8mm ID x 22.2mm x 6.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Length

1.2m

Material

Laminated Plastic

Laminated

Yes

Tube Form

Round

Inner Diameter

15.8mm

Outer Diameter

22.2mm

Thickness

6.4mm

Width

22.2mm

Country of Origin

United Kingdom