RS PRO Brown, Single-Level, Cage Clamp Termination

RS Stock No.: 242-0480Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

43408TT

Termination Method

Cage Clamp

Voltage Rating

1000 V

Current Rating

24A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 35.80

AED 35.80 1 Bag of 10 (ex VAT)

AED 37.59

AED 37.59 1 Bag of 10 (inc. VAT)

RS PRO Brown, Single-Level, Cage Clamp Termination

AED 35.80

AED 35.80 1 Bag of 10 (ex VAT)

AED 37.59

AED 37.59 1 Bag of 10 (inc. VAT)

RS PRO Brown, Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Single

American Wire Gauge

24 → 12AWG

Series

43408TT

Termination Method

Cage Clamp

Voltage Rating

1000 V

Current Rating

24A

Country of Origin

Italy