Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brushed DC Motor, 0.58 W, 6 V dc, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter

RS Stock No.: 752-2005Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 V dc

DC Motor Type

Brushed

Power Rating

0.58 W

Output Speed

13500 rpm

Shaft Diameter

2.5mm

Maximum Output Torque

3.9 gcm

Dimensions

15.1 x 12 x 10 mm

Current Rating

320 mA

Length

15.1mm

Width

12mm

Depth

10mm

Core Construction

Metal

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 68.51

AED 68.51 Each (ex VAT)

AED 71.94

AED 71.94 Each (inc. VAT)

RS PRO Brushed DC Motor, 0.58 W, 6 V dc, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter

AED 68.51

AED 68.51 Each (ex VAT)

AED 71.94

AED 71.94 Each (inc. VAT)

RS PRO Brushed DC Motor, 0.58 W, 6 V dc, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

6 V dc

DC Motor Type

Brushed

Power Rating

0.58 W

Output Speed

13500 rpm

Shaft Diameter

2.5mm

Maximum Output Torque

3.9 gcm

Dimensions

15.1 x 12 x 10 mm

Current Rating

320 mA

Length

15.1mm

Width

12mm

Depth

10mm

Core Construction

Metal

Country of Origin

Taiwan, Province Of China