RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 15 rpm, 6mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
19.8 W
Output Speed
15 rpm
Shaft Diameter
6mm
Maximum Output Torque
59 Ncm
Gearhead Type
Spur
Current Rating
2.75 A
Length
80.4mm
Width
39mm
Core Construction
Iron Core
Series
919D
Country of Origin
Taiwan, Province Of China
Product details
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash
AED 144.38
AED 144.38 Each (ex VAT)
AED 151.60
AED 151.60 Each (inc. VAT)
1
AED 144.38
AED 144.38 Each (ex VAT)
AED 151.60
AED 151.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
19.8 W
Output Speed
15 rpm
Shaft Diameter
6mm
Maximum Output Torque
59 Ncm
Gearhead Type
Spur
Current Rating
2.75 A
Length
80.4mm
Width
39mm
Core Construction
Iron Core
Series
919D
Country of Origin
Taiwan, Province Of China
Product details
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash