Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Output Speed
23 rpm
Shaft Diameter
6mm
Maximum Output Torque
600 mNm
Gearhead Type
Spur
Gear Ratio
200:1
Dimensions
107.6 x 38 x 38 mm
Length
107.6mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
AED 481.16
AED 481.16 Each (ex VAT)
AED 505.22
AED 505.22 Each (inc. VAT)
1
AED 481.16
AED 481.16 Each (ex VAT)
AED 505.22
AED 505.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Output Speed
23 rpm
Shaft Diameter
6mm
Maximum Output Torque
600 mNm
Gearhead Type
Spur
Gear Ratio
200:1
Dimensions
107.6 x 38 x 38 mm
Length
107.6mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
Standards Met
RoHS Compliant
Country of Origin
United Kingdom