RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 mNm, 260 rpm, 6mm Shaft Diameter

RS Stock No.: 901-3305Brand: RS PRODistrelec Article No.: 30395535
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

260 rpm

Shaft Diameter

6mm

Maximum Output Torque

70 mNm

Gearhead Type

Spur

Gear Ratio

18:1

Dimensions

71.2 x 38 x 38 mm

Length

71.2mm

Width

38mm

Depth

38mm

Core Construction

Iron Core

Standards Met

RoHS Compliant

Distrelec Product Id

30395535

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 425.78

AED 425.78 Each (ex VAT)

AED 447.07

AED 447.07 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 mNm, 260 rpm, 6mm Shaft Diameter

AED 425.78

AED 425.78 Each (ex VAT)

AED 447.07

AED 447.07 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 mNm, 260 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

260 rpm

Shaft Diameter

6mm

Maximum Output Torque

70 mNm

Gearhead Type

Spur

Gear Ratio

18:1

Dimensions

71.2 x 38 x 38 mm

Length

71.2mm

Width

38mm

Depth

38mm

Core Construction

Iron Core

Standards Met

RoHS Compliant

Distrelec Product Id

30395535

Country of Origin

United Kingdom