RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 98 Ncm, 99 rpm, 6mm Shaft Diameter

RS Stock No.: 417-9661Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7.92 W

Output Speed

99 rpm

Shaft Diameter

6mm

Maximum Output Torque

98 Ncm

Gearhead Type

Planetary

Current Rating

990 mA

Length

70.5mm

Width

32 (Dia.)mm

Series

940D

Core Construction

Iron Core

Country of Origin

Taiwan, Province Of China

Product details

32mm Planetary Geared Motors - 940D Series

Premium materials boasting high quality construction for use within heavy duty environments

Designed for industrial and model applications
Robust powerful high quality 5 pole motor with sintered bronze bearings
All metal gearbox has high torque transfer from the motor through to the gearbox due to bronze output bearings

Stock information temporarily unavailable.

AED 197.56

AED 197.56 Each (ex VAT)

AED 207.44

AED 207.44 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 98 Ncm, 99 rpm, 6mm Shaft Diameter

AED 197.56

AED 197.56 Each (ex VAT)

AED 207.44

AED 207.44 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 98 Ncm, 99 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

7.92 W

Output Speed

99 rpm

Shaft Diameter

6mm

Maximum Output Torque

98 Ncm

Gearhead Type

Planetary

Current Rating

990 mA

Length

70.5mm

Width

32 (Dia.)mm

Series

940D

Core Construction

Iron Core

Country of Origin

Taiwan, Province Of China

Product details

32mm Planetary Geared Motors - 940D Series

Premium materials boasting high quality construction for use within heavy duty environments

Designed for industrial and model applications
Robust powerful high quality 5 pole motor with sintered bronze bearings
All metal gearbox has high torque transfer from the motor through to the gearbox due to bronze output bearings