RS PRO Brushless DC Motor, 24 V dc, 0.02 Nm, 5220 rpm, 20mm Shaft Diameter

RS Stock No.: 216-3785Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushless

Output Speed

5220 rpm

Shaft Diameter

20mm

Maximum Output Torque

0.02 Nm

Length

14mm

Country of Origin

China

Stock information temporarily unavailable.

AED 644.18

AED 644.18 Each (ex VAT)

AED 676.39

AED 676.39 Each (inc. VAT)

RS PRO Brushless DC Motor, 24 V dc, 0.02 Nm, 5220 rpm, 20mm Shaft Diameter

AED 644.18

AED 644.18 Each (ex VAT)

AED 676.39

AED 676.39 Each (inc. VAT)

RS PRO Brushless DC Motor, 24 V dc, 0.02 Nm, 5220 rpm, 20mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushless

Output Speed

5220 rpm

Shaft Diameter

20mm

Maximum Output Torque

0.02 Nm

Length

14mm

Country of Origin

China