Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brushless DC Motor, 24 V dc, 0.05 Nm, 4800 rpm, 25mm Shaft Diameter

RS Stock No.: 216-3788Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushless

Output Speed

4800 rpm

Shaft Diameter

25mm

Maximum Output Torque

0.05 Nm

Length

20mm

Country of Origin

China

Stock information temporarily unavailable.

AED 153.40

AED 153.40 Each (ex VAT)

AED 161.07

AED 161.07 Each (inc. VAT)

RS PRO Brushless DC Motor, 24 V dc, 0.05 Nm, 4800 rpm, 25mm Shaft Diameter

AED 153.40

AED 153.40 Each (ex VAT)

AED 161.07

AED 161.07 Each (inc. VAT)

RS PRO Brushless DC Motor, 24 V dc, 0.05 Nm, 4800 rpm, 25mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushless

Output Speed

4800 rpm

Shaft Diameter

25mm

Maximum Output Torque

0.05 Nm

Length

20mm

Country of Origin

China