Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Back Entry 50mm Outside Diameter

RS Stock No.: 235-1296Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160psi

Minimum Pressure Measurement

0psi

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

50mm

Best Accuracy

2-3%±3

Pressure Gauge Type

Dial

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 60.80

AED 60.80 Each (ex VAT)

AED 63.84

AED 63.84 Each (inc. VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Back Entry 50mm Outside Diameter

AED 60.80

AED 60.80 Each (ex VAT)

AED 63.84

AED 63.84 Each (inc. VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 160psi Back Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160psi

Minimum Pressure Measurement

0psi

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

50mm

Best Accuracy

2-3%±3

Pressure Gauge Type

Dial

Country of Origin

Taiwan, Province Of China