RS PRO Butt Splice Crimp Butt Splice Terminal, White, Yellow, Insulated 22 → 26 AWG

RS Stock No.: 270-7671Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Wire Size

22 → 26 AWG

Overall Length

12.5mm

Minimum Wire Size AWG

26AWG

Diameter

8.8mm

Maximum Wire Size AWG

22AWG

Insulation

Insulated

Number Of Ways

2

Colour

White, Yellow

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,050.00

AED 1.05 Each (In a Bag of 1000) (ex VAT)

AED 1,102.50

AED 1.102 Each (In a Bag of 1000) (inc. VAT)

RS PRO Butt Splice Crimp Butt Splice Terminal, White, Yellow, Insulated 22 → 26 AWG

AED 1,050.00

AED 1.05 Each (In a Bag of 1000) (ex VAT)

AED 1,102.50

AED 1.102 Each (In a Bag of 1000) (inc. VAT)

RS PRO Butt Splice Crimp Butt Splice Terminal, White, Yellow, Insulated 22 → 26 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Wire Size

22 → 26 AWG

Overall Length

12.5mm

Minimum Wire Size AWG

26AWG

Diameter

8.8mm

Maximum Wire Size AWG

22AWG

Insulation

Insulated

Number Of Ways

2

Colour

White, Yellow

Country of Origin

Taiwan, Province Of China