RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 16 → 14 AWG

RS Stock No.: 809-2375Brand: RS PRODistrelec Article No.: 30426090
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

1.5mm²

Wire Size

16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

16mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Minimum Wire Size (AWG)

16AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Number Of Ways

2

Maximum Wire Size (AWG)

14AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Distrelec Product Id

30426090

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 16 → 14 AWG

AED 47.25

AED 0.472 Each (In a Pack of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Pack of 100) (inc. VAT)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400AED 0.472AED 47.25
500 - 2400AED 0.42AED 42.00
2500 - 49900AED 0.368AED 36.75
50000+AED 0.368AED 36.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

1.5mm²

Wire Size

16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

16mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Minimum Wire Size (AWG)

16AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Number Of Ways

2

Maximum Wire Size (AWG)

14AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Distrelec Product Id

30426090

Country of Origin

Taiwan, Province Of China

You may be interested in