RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
0.5mm²
Wire Size
22 → 16 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
15mm
Minimum Wire Size AWG
22AWG
Diameter
3.3mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Number Of Ways
2
Colour
Silver
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
AED 47.25
AED 0.472 Each (In a Pack of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Pack of 100) (inc. VAT)
100
AED 47.25
AED 0.472 Each (In a Pack of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.472 | AED 47.25 |
500 - 2400 | AED 0.42 | AED 42.00 |
2500 - 4900 | AED 0.368 | AED 36.75 |
5000+ | AED 0.368 | AED 36.75 |
Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
0.5mm²
Wire Size
22 → 16 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
15mm
Minimum Wire Size AWG
22AWG
Diameter
3.3mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Number Of Ways
2
Colour
Silver
Contact Material
Copper
Contact Plating
Tin
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China