Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Butt Splice Splice Connector, Sliver, Uninsulated, Tin 8 AWG

RS Stock No.: 270-7455Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Wire Size

8 AWG

Overall Length

21mm

Diameter

7mm

Maximum Wire Size AWG

8AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Sliver

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Country of Origin

Taiwan, Province Of China

Product details

RS Uninsulated Crimp Butt Splices

Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.

Stock information temporarily unavailable.

AED 1,004.25

AED 2.008 Each (In a Bag of 500) (ex VAT)

AED 1,054.46

AED 2.108 Each (In a Bag of 500) (inc. VAT)

RS PRO Butt Splice Splice Connector, Sliver, Uninsulated, Tin 8 AWG

AED 1,004.25

AED 2.008 Each (In a Bag of 500) (ex VAT)

AED 1,054.46

AED 2.108 Each (In a Bag of 500) (inc. VAT)

RS PRO Butt Splice Splice Connector, Sliver, Uninsulated, Tin 8 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 2000AED 2.008AED 1,004.25
2500 - 4500AED 1.648AED 824.00
5000+AED 1.596AED 798.25

Technical Document

Specifications

Brand

RS Pro

Splice Type

Butt Splice

Wire Size

8 AWG

Overall Length

21mm

Diameter

7mm

Maximum Wire Size AWG

8AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Sliver

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Country of Origin

Taiwan, Province Of China

Product details

RS Uninsulated Crimp Butt Splices

Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.