RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG

Technical Document
Specifications
Brand
RS ProSplice Type
Butt
Minimum Wire Size mm²
0.5mm²
Wire Size
22 → 16 AWG
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
24.2mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Minimum Wire Size (AWG)
22AWG
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Vinyl
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Butt Splice Terminals
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Colour Coding
The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
Mini Yellow = 0.2 - 0.5 mm² or 26-22AWG
Red 0.5 - 1.0 mm² or 22-16AWG
Blue 1.5 - 2.5 mm² or 16-14AWG
Yellow 2.5 - 6.5 mm² or 12-10AWG
Features and Benefits:
Tin plated copper tube
Wide temperature range -20° C to + 105°C
High-grade Vinyl or Nylon insulating material (Nylon insulation for mini yellow terminals only)
Colour coded for easy wire size identification
Easy to crimp using a ratchet tool.
Durable and reliable termination
Extremely cost effective
Typical Applications:
Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 534-806.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 78.90
AED 78.90 1 Pack of 100 (ex VAT)
AED 82.84
AED 82.84 1 Pack of 100 (inc. VAT)
1
AED 78.90
AED 78.90 1 Pack of 100 (ex VAT)
AED 82.84
AED 82.84 1 Pack of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 78.90 |
5 - 24 | AED 70.86 |
25 - 49 | AED 64.38 |
50+ | AED 57.94 |
Technical Document
Specifications
Brand
RS ProSplice Type
Butt
Minimum Wire Size mm²
0.5mm²
Wire Size
22 → 16 AWG
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
24.2mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Minimum Wire Size (AWG)
22AWG
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Vinyl
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Butt Splice Terminals
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Colour Coding
The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
Mini Yellow = 0.2 - 0.5 mm² or 26-22AWG
Red 0.5 - 1.0 mm² or 22-16AWG
Blue 1.5 - 2.5 mm² or 16-14AWG
Yellow 2.5 - 6.5 mm² or 12-10AWG
Features and Benefits:
Tin plated copper tube
Wide temperature range -20° C to + 105°C
High-grade Vinyl or Nylon insulating material (Nylon insulation for mini yellow terminals only)
Colour coded for easy wire size identification
Easy to crimp using a ratchet tool.
Durable and reliable termination
Extremely cost effective
Typical Applications:
Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 534-806.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.