Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Buzzer, 1 → 40 V, Single-Tone

RS Stock No.: 188-2205Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

1 → 40 V

Number Of Tones

1

Diameter

40 mm

Application Type

Buzzer

Maximum Decibel

110dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 38.01

AED 19.004 Each (In a Pack of 2) (ex VAT)

AED 39.91

AED 19.954 Each (In a Pack of 2) (inc. VAT)

RS PRO Buzzer, 1 → 40 V, Single-Tone

AED 38.01

AED 19.004 Each (In a Pack of 2) (ex VAT)

AED 39.91

AED 19.954 Each (In a Pack of 2) (inc. VAT)

RS PRO Buzzer, 1 → 40 V, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 19.004AED 38.01
10 - 28AED 18.231AED 36.46
30 - 48AED 16.738AED 33.48
50+AED 16.377AED 32.75

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

1 → 40 V

Number Of Tones

1

Diameter

40 mm

Application Type

Buzzer

Maximum Decibel

110dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China