RS PRO Buzzer, 6 → 16 V dc, DC, Single-Tone
RS Stock No.: 188-1768Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
6 → 16 V dc
Current Type
DC
Number Of Tones
1
Diameter
30.6 mm
Application Type
Buzzer
Maximum Decibel
105dB
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
AED 792.75
AED 15.855 Each (In a Pack of 50) (ex VAT)
AED 832.39
AED 16.648 Each (In a Pack of 50) (inc. VAT)
RS PRO Buzzer, 6 → 16 V dc, DC, Single-Tone
50
AED 792.75
AED 15.855 Each (In a Pack of 50) (ex VAT)
AED 832.39
AED 16.648 Each (In a Pack of 50) (inc. VAT)
RS PRO Buzzer, 6 → 16 V dc, DC, Single-Tone
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 150 | AED 15.855 | AED 792.75 |
200+ | AED 15.12 | AED 756.00 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
6 → 16 V dc
Current Type
DC
Number Of Tones
1
Diameter
30.6 mm
Application Type
Buzzer
Maximum Decibel
105dB
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China