RS PRO C Battery Holder, Solder Tag Contact

RS Stock No.: 185-4621Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

C

Number of Cells

3

Mount

Snap-In

Type

Battery Holder

Maximum Cell Diameter

26.2mm

Dimensions

82 x 59 x 24mm

Terminal Contact Type

Solder Tag

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 12.86

AED 12.86 Each (ex VAT)

AED 13.50

AED 13.50 Each (inc. VAT)

RS PRO C Battery Holder, Solder Tag Contact

AED 12.86

AED 12.86 Each (ex VAT)

AED 13.50

AED 13.50 Each (inc. VAT)

RS PRO C Battery Holder, Solder Tag Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

C

Number of Cells

3

Mount

Snap-In

Type

Battery Holder

Maximum Cell Diameter

26.2mm

Dimensions

82 x 59 x 24mm

Terminal Contact Type

Solder Tag

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China