RS PRO C Battery Holder, Solder Tag Contact

Technical Document
Specifications
Brand
RS ProFor Battery Size
C
Number of Cells
1
Mount
Snap-In
Type
Battery Holder
Maximum Cell Diameter
26.2mm
Dimensions
62 x 30 x 24.5mm
Terminal Contact Type
Solder Tag
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China
AED 7.67
AED 7.67 Each (ex VAT)
AED 8.05
AED 8.05 Each (inc. VAT)
1
AED 7.67
AED 7.67 Each (ex VAT)
AED 8.05
AED 8.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
C
Number of Cells
1
Mount
Snap-In
Type
Battery Holder
Maximum Cell Diameter
26.2mm
Dimensions
62 x 30 x 24.5mm
Terminal Contact Type
Solder Tag
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China