Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 282-5501Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 24.83

AED 24.83 Each (ex VAT)

AED 26.07

AED 26.07 Each (inc. VAT)

RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V

AED 24.83

AED 24.83 Each (ex VAT)

AED 26.07

AED 26.07 Each (inc. VAT)

RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.83
10+AED 23.52

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany