RS PRO C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
RS Stock No.: 282-5498Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C13
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Right Angle
Voltage Rating
250 V
Country of Origin
Germany
Stock information temporarily unavailable.
AED 21.63
AED 21.63 Each (ex VAT)
AED 22.71
AED 22.71 Each (inc. VAT)
RS PRO C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
1
AED 21.63
AED 21.63 Each (ex VAT)
AED 22.71
AED 22.71 Each (inc. VAT)
RS PRO C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 21.63 |
10+ | AED 20.48 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C13
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Right Angle
Voltage Rating
250 V
Country of Origin
Germany