Technical Document
Specifications
Brand
RS ProIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder/Faston
Switch Type
None
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Distrelec Product Id
30403544
Country of Origin
India
AED 15.45
AED 15.45 Each (ex VAT)
AED 16.22
AED 16.22 Each (inc. VAT)
1
AED 15.45
AED 15.45 Each (ex VAT)
AED 16.22
AED 16.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 15.45 |
10 - 24 | AED 15.09 |
25 - 49 | AED 14.78 |
50+ | AED 14.52 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder/Faston
Switch Type
None
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Distrelec Product Id
30403544
Country of Origin
India