RS PRO C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
RS Stock No.: 282-5487Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C14
Mounting Type
Cable Mount
Gender
Male
Current Rating
10A
Body Orientation
Right Angle
Voltage Rating
250 V
Country of Origin
Germany
Stock information temporarily unavailable.
AED 35.70
AED 35.70 Each (ex VAT)
AED 37.48
AED 37.48 Each (inc. VAT)
RS PRO C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
1
AED 35.70
AED 35.70 Each (ex VAT)
AED 37.48
AED 37.48 Each (inc. VAT)
RS PRO C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 35.70 |
10+ | AED 34.60 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C14
Mounting Type
Cable Mount
Gender
Male
Current Rating
10A
Body Orientation
Right Angle
Voltage Rating
250 V
Country of Origin
Germany