Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 776-9131Brand: RS PRODistrelec Article No.: 30405848
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Distrelec Product Id

30405848

Country of Origin

India

Product details

IEC Plug C14, Panel Mount Connectors

From the trusted RS PRO brand, a series of C14 appliance inlet connectors designed for rear or front panel mounting. The IEC panel mounting plugs feature standard 4.8 mm x 0.8, 6.3 x 0.8 mm Faston terminals or PCB for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, these IEC C14 connectors simply push into the panel and are retained securely. Constructed from a durable black Nylon 6 FR V-2 material, the RS PRO is extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.

What are IEC C14 Connectors?

An IEC C14 connector is sometimes referred to as a ’cold’ connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Features and Benefits

• Rated at 250 V ac 10A, 15A (Only for UL)
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Nylon 6 FR V-2 body
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• PCB or Faston terminals, simple to terminate
• Easy to mount snap-in or screw mount

Applications

The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount connectors. Some of the more common applications include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances

FAQ

Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. We offer different solder termination and mounting types to suit every application
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated socket,
776-9122 – IEC C13 female connector, cable mount.

Types of Connectors

811-7200 – Snap-in mount with PCB pins
811-7207 – Eyelet flange mount with 4.8 x 0.8 mm tabs
896-2127 – Snap-in mount with 6.3 x 0.8 mm tabs
896-2139 – Eyelet flange mount with 6.3 x 0.8 mm tabs

Approvals

UL(C,US), VDE, CE

Standards

IEC 60320-1

You may be interested in
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 3.518Each (In a Box of 50) (ex VAT)
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 7.245Each (In a Pack of 50) (ex VAT)
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 6.038Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 8.50

AED 8.50 Each (ex VAT)

AED 8.92

AED 8.92 Each (inc. VAT)

RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V

AED 8.50

AED 8.50 Each (ex VAT)

AED 8.92

AED 8.92 Each (inc. VAT)

RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 8.50
10+AED 8.30
You may be interested in
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 3.518Each (In a Box of 50) (ex VAT)
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 7.245Each (In a Pack of 50) (ex VAT)
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 6.038Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Distrelec Product Id

30405848

Country of Origin

India

Product details

IEC Plug C14, Panel Mount Connectors

From the trusted RS PRO brand, a series of C14 appliance inlet connectors designed for rear or front panel mounting. The IEC panel mounting plugs feature standard 4.8 mm x 0.8, 6.3 x 0.8 mm Faston terminals or PCB for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, these IEC C14 connectors simply push into the panel and are retained securely. Constructed from a durable black Nylon 6 FR V-2 material, the RS PRO is extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.

What are IEC C14 Connectors?

An IEC C14 connector is sometimes referred to as a ’cold’ connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Features and Benefits

• Rated at 250 V ac 10A, 15A (Only for UL)
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Nylon 6 FR V-2 body
• Appliance Class - Class I – Cold Condition
• Maximum temperature (for pin) +65°C
• PCB or Faston terminals, simple to terminate
• Easy to mount snap-in or screw mount

Applications

The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount connectors. Some of the more common applications include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances

FAQ

Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. We offer different solder termination and mounting types to suit every application
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated socket,
776-9122 – IEC C13 female connector, cable mount.

Types of Connectors

811-7200 – Snap-in mount with PCB pins
811-7207 – Eyelet flange mount with 4.8 x 0.8 mm tabs
896-2127 – Snap-in mount with 6.3 x 0.8 mm tabs
896-2139 – Eyelet flange mount with 6.3 x 0.8 mm tabs

Approvals

UL(C,US), VDE, CE

Standards

IEC 60320-1

You may be interested in
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 3.518Each (In a Box of 50) (ex VAT)
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 7.245Each (In a Pack of 50) (ex VAT)
Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
AED 6.038Each (In a Pack of 50) (ex VAT)